Image for E3624S.41.03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3624S.41.03

DigiKey Part Number
E3624SR-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3624S.41.03
Description
CABLE 4COND 14AWG RED SHLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 14 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.237" (6.02mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,73586 €735,86 €
2.0000,69916 €1.398,32 €
3.0000,67837 €2.035,11 €
5.0000,65289 €3.264,45 €
7.0000,63651 €4.455,57 €
10.0000,61950 €6.195,00 €
Manufacturers Standard Package
Unit Price without VAT:0,73586 €
Unit Price with VAT:0,87567 €
Alternate Length
CABLE 4COND 14AWG RED SHLD 250'
In-Stock: 0
Unit Price: 229,99000 €
CABLE 4COND 14AWG RED SHLD 100'
In-Stock: 1
Unit Price: 98,76000 €
CABLE 4COND 14AWG RED SHLD 50'
In-Stock: 0
Unit Price: 53,25000 €
CABLE 4COND 14AWG RED SHLD 25'
In-Stock: 0
Unit Price: 27,26000 €