
E3604S.41.03 | |
|---|---|
DigiKey Part Number | CE3604R-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3604S.41.03 |
Description | CABLE 4COND 18AWG RED SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 18 AWG Foil 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.183" (4.65mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,27000 € | 26,27 € |
| 2 | 25,02000 € | 50,04 € |
| 3 | 24,30667 € | 72,92 € |
| 5 | 23,43600 € | 117,18 € |
| 7 | 22,87714 € | 160,14 € |
| 10 | 22,29700 € | 222,97 € |
| 25 | 20,86400 € | 521,60 € |
| 50 | 19,83120 € | 991,56 € |
| 100 | 18,84000 € | 1.884,00 € |
| Unit Price without VAT: | 26,27000 € |
|---|---|
| Unit Price with VAT: | 31,26130 € |




