
E3604S.41.03 | |
|---|---|
DigiKey Part Number | CE3604R-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3604S.41.03 |
Description | CABLE 4COND 18AWG RED SHLD 25' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 18 AWG Foil 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.183" (4.65mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,23000 € | 14,23 € |
| 2 | 13,54500 € | 27,09 € |
| 3 | 13,16333 € | 39,49 € |
| 5 | 12,69400 € | 63,47 € |
| 7 | 12,39429 € | 86,76 € |
| 10 | 12,08200 € | 120,82 € |
| 25 | 11,31040 € | 282,76 € |
| 50 | 10,75480 € | 537,74 € |
| 100 | 10,22170 € | 1.022,17 € |
| Unit Price without VAT: | 14,23000 € |
|---|---|
| Unit Price with VAT: | 16,93370 € |




