Image for E3504S.41.03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3504S.41.03

DigiKey Part Number
CE3504R-41-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3504S.41.03
Description
CABLE 4COND 18AWG RED 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 18 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.175" (4.45mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,43000 €46,43 €
244,20000 €88,40 €
342,93667 €128,81 €
541,39000 €206,95 €
740,39714 €282,78 €
1039,36600 €393,66 €
2536,81800 €920,45 €
5034,98060 €1.749,03 €
10033,21730 €3.321,73 €
Manufacturers Standard Package
Unit Price without VAT:46,43000 €
Unit Price with VAT:55,25170 €
Alternate Length
CABLE 4COND 18AWG RED
In-Stock: 2000
Unit Price: 1,04893 €
CABLE 4COND 18AWG RED 25'
In-Stock: 2
Unit Price: 12,91000 €
CABLE 4COND 18AWG RED 50'
In-Stock: 5
Unit Price: 23,76000 €