
E3504S.41.03 | |
|---|---|
DigiKey Part Number | CE3504R-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3504S.41.03 |
Description | CABLE 4COND 18AWG RED 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 18 AWG 50.00' (15.24m) |
Category | Jacket (Insulation) Diameter 0.175" (4.45mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Red |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature 0°C ~ 75°C |
Conductor Strand Solid | Usage Alarm, Safety |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,41000 € | 24,41 € |
| 2 | 23,24000 € | 46,48 € |
| 3 | 22,58000 € | 67,74 € |
| 5 | 21,77200 € | 108,86 € |
| 7 | 21,25286 € | 148,77 € |
| 10 | 20,71500 € | 207,15 € |
| Unit Price without VAT: | 24,41000 € |
|---|---|
| Unit Price with VAT: | 29,04790 € |




