
E3038S.41.86 | |
|---|---|
DigiKey Part Number | CE3038N-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3038S.41.86 |
Description | CABLE 8COND 18AWG NATURAL 100' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Natural 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.235" (5.97mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,88000 € | 77,88 € |
| 2 | 74,12000 € | 148,24 € |
| 3 | 71,99333 € | 215,98 € |
| 5 | 69,38400 € | 346,92 € |
| 7 | 67,70857 € | 473,96 € |
| 10 | 65,97100 € | 659,71 € |
| 25 | 62,58160 € | 1.564,54 € |
| Unit Price without VAT: | 77,88000 € |
|---|---|
| Unit Price with VAT: | 92,67720 € |




