Image for E3038S.41.86 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3038S.41.86

DigiKey Part Number
CE3038N-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3038S.41.86
Description
CABLE 8COND 18AWG NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.235" (5.97mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
ASTM B-3
Features
-
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,54947 €549,47 €
2.0000,52574 €1.051,48 €
Manufacturers Standard Package
Unit Price without VAT:0,54947 €
Unit Price with VAT:0,65387 €
Alternate Color
CABLE 8COND 18AWG WHITE
In-Stock: 0
Unit Price:
Alternate Length
CABLE 8COND 18AWG NATURAL 25'
In-Stock: 6
Unit Price: 21,53000 €
CABLE 8COND 18AWG NATURAL 50'
In-Stock: 4
Unit Price: 42,34000 €
CABLE 8COND 18AWG NATURAL 100'
In-Stock: 16
Unit Price: 77,88000 €