MFR Recommended

E3032S.41.02 | |
|---|---|
DigiKey Part Number | CE3032W-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3032S.41.02 |
Description | CABLE 2COND 18AWG WHITE 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 € | 26,45 € |
| 2 | 25,18500 € | 50,37 € |
| 3 | 24,47333 € | 73,42 € |
| 5 | 23,59600 € | 117,98 € |
| 7 | 23,03286 € | 161,23 € |
| 10 | 22,44900 € | 224,49 € |
| 25 | 21,00600 € | 525,15 € |
| 50 | 19,96580 € | 998,29 € |
| 100 | 18,96790 € | 1.896,79 € |
| Unit Price without VAT: | 26,45000 € |
|---|---|
| Unit Price with VAT: | 31,47550 € |




