E3032S.41.02 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Encore Wire
In Stock: 1.000
Unit Price: 0,16990 €
Datasheet
2 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3032S.41.02

DigiKey Part Number
CE3032W-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3032S.41.02
Description
CABLE 2COND 18AWG WHITE
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.156" (3.96mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
White
Part Status
Obsolete
Ratings
ASTM B-3
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
0°C ~ 75°C
Wire Gauge
Usage
Alarm, Security, Sound
Conductor Strand
7/26
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Annealed Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3032S.41.86Encore Wire1.000E3032S-1000-ND0,16990 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE 2COND 18AWG NATURAL
In-Stock: 1000
Unit Price: 0,16990 €
CABLE 2COND 18AWG BLACK
In-Stock: 0
Unit Price: 0,16289 €
CABLE 2COND 18AWG YELLOW
In-Stock: 0
Unit Price: 0,13739 €
Alternate Length
CABLE 2COND 18AWG WHITE 25'
In-Stock: 2
Unit Price: 7,35000 €
CABLE 2COND 18AWG WHITE 50'
In-Stock: 0
Unit Price: 13,11000 €
CABLE 2COND 18AWG WHITE 100'
In-Stock: 0
Unit Price: 26,13000 €