
E2532S.41.03 | |
|---|---|
DigiKey Part Number | CE2532R-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2532S.41.03 |
Description | CABLE 2COND 14AWG RED SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 14 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.218" (5.54mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,60000 € | 57,60 € |
| 2 | 54,82000 € | 109,64 € |
| 3 | 53,25000 € | 159,75 € |
| 5 | 51,32800 € | 256,64 € |
| 7 | 50,09429 € | 350,66 € |
| 10 | 48,81300 € | 488,13 € |
| 25 | 45,64440 € | 1.141,11 € |
| 50 | 43,36000 € | 2.168,00 € |
| 100 | 41,16690 € | 4.116,69 € |
| Unit Price without VAT: | 57,60000 € |
|---|---|
| Unit Price with VAT: | 68,54400 € |




