Image for E2532S.41.03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2532S.41.03

DigiKey Part Number
CE2532R-41-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2532S.41.03
Description
CABLE 2COND 14AWG RED SHLD 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 14 AWG Foil 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.218" (5.54mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Red
Ratings
ASTM B-3
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,75000 €31,75 €
230,23000 €60,46 €
329,36667 €88,10 €
528,31400 €141,57 €
727,63714 €193,46 €
1026,93500 €269,35 €
2525,20000 €630,00 €
5023,94920 €1.197,46 €
10022,74880 €2.274,88 €
Manufacturers Standard Package
Unit Price without VAT:31,75000 €
Unit Price with VAT:37,78250 €
Alternate Length
CABLE 2COND 14AWG RED SHLD
In-Stock: 5000
Unit Price: 0,39554 €
CABLE 2COND 14AWG RED SHLD 25'
In-Stock: 0
Unit Price: 15,97000 €
CABLE 2COND 14AWG RED SHLD 100'
In-Stock: 0
Unit Price: 57,60000 €