
E2524S.41.03 | |
|---|---|
DigiKey Part Number | CE2524R-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2524S.41.03 |
Description | CABLE 4COND 16AWG RED SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 16 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,44000 € | 67,44 € |
| 2 | 64,18500 € | 128,37 € |
| 3 | 62,34333 € | 187,03 € |
| 5 | 60,08800 € | 300,44 € |
| 7 | 58,64000 € | 410,48 € |
| 10 | 57,13700 € | 571,37 € |
| 25 | 53,42000 € | 1.335,50 € |
| 50 | 50,74040 € | 2.537,02 € |
| 100 | 48,16770 € | 4.816,77 € |
| Unit Price without VAT: | 67,44000 € |
|---|---|
| Unit Price with VAT: | 80,25360 € |




