
E2524S.41.03 | |
|---|---|
DigiKey Part Number | CE2524R-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2524S.41.03 |
Description | CABLE 4COND 16AWG RED SHLD |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46441 € | 464,41 € |
| 2.000 | 0,44138 € | 882,76 € |
| 3.000 | 0,43928 € | 1.317,84 € |
| Unit Price without VAT: | 0,46441 € |
|---|---|
| Unit Price with VAT: | 0,55265 € |




