
E2204S.41.02 | |
|---|---|
DigiKey Part Number | CE2204W-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2204S.41.02 |
Description | CABLE 4COND 18AWG WHITE SHLD 25' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 18 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,96000 € | 14,96 € |
| 2 | 14,24500 € | 28,49 € |
| 3 | 13,84333 € | 41,53 € |
| 5 | 13,35200 € | 66,76 € |
| 7 | 13,03429 € | 91,24 € |
| 10 | 12,70700 € | 127,07 € |
| 25 | 11,89480 € | 297,37 € |
| 50 | 11,31020 € | 565,51 € |
| 100 | 10,74930 € | 1.074,93 € |
| Unit Price without VAT: | 14,96000 € |
|---|---|
| Unit Price with VAT: | 17,80240 € |




