
E2204S.41.02 | |
|---|---|
DigiKey Part Number | CE2204W-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2204S.41.02 |
Description | CABLE 4COND 18AWG WHITE SHLD 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 18 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,53000 € | 25,53 € |
| 2 | 24,31000 € | 48,62 € |
| 3 | 23,62000 € | 70,86 € |
| 5 | 22,77400 € | 113,87 € |
| 7 | 22,23143 € | 155,62 € |
| 10 | 21,66900 € | 216,69 € |
| 25 | 20,27640 € | 506,91 € |
| 50 | 19,27280 € | 963,64 € |
| 100 | 18,30990 € | 1.830,99 € |
| Unit Price without VAT: | 25,53000 € |
|---|---|
| Unit Price with VAT: | 30,38070 € |




