
E2203S.41.86 | |
|---|---|
DigiKey Part Number | CE2203SN-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2203S.41.86 |
Description | CABLE 3COND 18AWG NAT SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 18 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,11000 € | 21,11 € |
| 2 | 20,10500 € | 40,21 € |
| 3 | 19,53667 € | 58,61 € |
| 5 | 18,83600 € | 94,18 € |
| 7 | 18,38857 € | 128,72 € |
| 10 | 17,92400 € | 179,24 € |
| 25 | 16,77400 € | 419,35 € |
| 50 | 15,94600 € | 797,30 € |
| 100 | 15,15160 € | 1.515,16 € |
| Unit Price without VAT: | 21,11000 € |
|---|---|
| Unit Price with VAT: | 25,12090 € |





