3 Conductor Multi-Conductor Cable Natural 18 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2203S.41.86

DigiKey Part Number
CE2203SN-41-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2203S.41.86
Description
CABLE 3COND 18AWG NAT SHLD 500'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Natural 18 AWG Foil 500.0' (152.4m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Packaging
Bulk
Jacket Color
Natural
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
0°C ~ 75°C
Wire Gauge
Usage
Alarm, Security, Sound
Conductor Strand
7/26
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Flexfoil®
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1177,70000 €177,70 €
2169,04000 €338,08 €
3164,14000 €492,42 €
5158,13600 €790,68 €
7154,28000 €1.079,96 €
10150,27600 €1.502,76 €
Manufacturers Standard Package
Unit Price without VAT:177,70000 €
Unit Price with VAT:211,46300 €
Alternate Length
CABLE 3COND 18AWG NATURAL
In-Stock: 1000
Unit Price: 0,26873 €
CABLE 3COND 18AWG NAT SHLD 100'
In-Stock: 7
Unit Price: 42,50000 €
CABLE 3COND 18AWG NAT SHLD 50'
In-Stock: 8
Unit Price: 21,68000 €
CABLE 3COND 18AWG NAT SHLD 25'
In-Stock: 0
Unit Price: 11,84000 €