
E2103S.41.86 | |
|---|---|
DigiKey Part Number | CE2103N-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2103S.41.86 |
Description | CABLE 3COND 22AWG NAT SHLD 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 22 AWG Foil 50.00' (15.24m) |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Natural |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.131" (3.33mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| 2 | 14,75000 € | 29,50 € |
| 3 | 14,33667 € | 43,01 € |
| 5 | 13,82400 € | 69,12 € |
| 7 | 13,49714 € | 94,48 € |
| 10 | 13,15600 € | 131,56 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |




