
E2103S.41.86 | |
|---|---|
DigiKey Part Number | CE2103N-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2103S.41.86 |
Description | CABLE 3COND 22AWG NAT SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Natural 22 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.131" (3.33mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,52000 € | 27,52 € |
| 2 | 26,20000 € | 52,40 € |
| 3 | 25,45667 € | 76,37 € |
| 5 | 24,54400 € | 122,72 € |
| 7 | 23,95857 € | 167,71 € |
| 10 | 23,35200 € | 233,52 € |
| 25 | 21,84960 € | 546,24 € |
| 50 | 20,76720 € | 1.038,36 € |
| 100 | 19,72860 € | 1.972,86 € |
| Unit Price without VAT: | 27,52000 € |
|---|---|
| Unit Price with VAT: | 32,74880 € |




