2 Conductor Multi-Conductor Cable Natural 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2102S.41.86

DigiKey Part Number
CE2102SN-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2102S.41.86
Description
CABLE 2COND 22AWG NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.128" (3.25mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Natural
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,14756 €147,56 €
2.0000,14035 €280,70 €
3.0000,13626 €408,78 €
5.0000,13126 €656,30 €
7.0000,12824 €897,68 €
Manufacturers Standard Package
Unit Price without VAT:0,14756 €
Unit Price with VAT:0,17560 €
Alternate Color
CABLE 2COND 22AWG WHT SHLD
In-Stock: 0
Unit Price:
Alternate Length
CABLE 2COND 22AWG NATURAL
In-Stock: 1000
Unit Price: 0,15346 €