
E2102S.30.86 | |
|---|---|
DigiKey Part Number | CE2102SN-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2102S.30.86 |
Description | CABLE 2COND 22AWG NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.128" (3.25mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15346 € | 153,46 € |
| 2.000 | 0,14596 € | 291,92 € |
| 3.000 | 0,14172 € | 425,16 € |
| 5.000 | 0,13651 € | 682,55 € |
| 7.000 | 0,13317 € | 932,19 € |
| 10.000 | 0,12970 € | 1.297,00 € |
| Unit Price without VAT: | 0,15346 € |
|---|---|
| Unit Price with VAT: | 0,18262 € |


