Image for E1522S.41.07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1522S.41.07

DigiKey Part Number
CE1522SBL-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1522S.41.07
Description
CABLE 2COND 14AWG BLUE 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Blue 14 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Blue
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Safety
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,35000 €64,35 €
552,64800 €263,24 €
1040,94800 €409,48 €
Manufacturers Standard Package
Unit Price without VAT:64,35000 €
Unit Price with VAT:76,57650 €
Alternate Length
CABLE 4COND 18AWG GRAY
In-Stock: 0
Unit Price: 0,32723 €
CABLE 2COND 14AWG BLUE 50'
In-Stock: 0
Unit Price: 34,60000 €
CABLE 2COND 14AWG BLUE 500'
In-Stock: 0
Unit Price: 299,60000 €