
E1522S.41.07 | |
|---|---|
DigiKey Part Number | CE1522SBL-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1522S.41.07 |
Description | CABLE 2COND 14AWG BLUE 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 14 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Blue | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,60000 € | 34,60 € |
| 5 | 28,31600 € | 141,58 € |
| 10 | 22,02400 € | 220,24 € |
| Unit Price without VAT: | 34,60000 € |
|---|---|
| Unit Price with VAT: | 41,17400 € |




