
E1514S.41.03 | |
|---|---|
DigiKey Part Number | CE1514SR-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1514S.41.03 |
Description | CABLE 4COND 16AWG RED 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 16 AWG 500.0' (152.4m) |
Category | Jacket (Insulation) Diameter 0.202" (5.13mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Red |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Usage Alarm, Safety |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,92000 € | 250,92 € |
| 2 | 238,65000 € | 477,30 € |
| 3 | 231,70333 € | 695,11 € |
| 5 | 223,18800 € | 1.115,94 € |
| 7 | 217,72000 € | 1.524,04 € |
| 10 | 212,04200 € | 2.120,42 € |
| Unit Price without VAT: | 250,92000 € |
|---|---|
| Unit Price with VAT: | 298,59480 € |




