
E1514S.41.03 | |
|---|---|
DigiKey Part Number | CE1514SR-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1514S.41.03 |
Description | CABLE 4COND 16AWG RED 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 16 AWG 50.00' (15.24m) |
Category | Jacket (Insulation) Diameter 0.202" (5.13mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Red |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Usage Alarm, Safety |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,41000 € | 32,41 € |
| 2 | 30,85000 € | 61,70 € |
| 3 | 29,97333 € | 89,92 € |
| 5 | 28,89800 € | 144,49 € |
| 7 | 28,20857 € | 197,46 € |
| 10 | 27,49100 € | 274,91 € |
| Unit Price without VAT: | 32,41000 € |
|---|---|
| Unit Price with VAT: | 38,56790 € |




