
E1506S.18.03 | |
|---|---|
DigiKey Part Number | CE1506R-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1506S.18.03 |
Description | CABLE 6COND 18AWG RED 25' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Red 18 AWG 25.00' (7.62m) |
Category | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Mfr | Length 25.00' (7.62m) |
Packaging Bulk | Jacket Color Red |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 6 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand Solid | Usage Alarm, Safety |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,26000 € | 25,26 € |
| 5 | 20,66800 € | 103,34 € |
| 10 | 16,07400 € | 160,74 € |
| Unit Price without VAT: | 25,26000 € |
|---|---|
| Unit Price with VAT: | 30,05940 € |




