
E1506S.18.03 | |
|---|---|
DigiKey Part Number | CE1506R-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1506S.18.03 |
Description | CABLE 6COND 18AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Red 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.210" (5.33mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,78000 € | 259,78 € |
| 2 | 247,06500 € | 494,13 € |
| 3 | 239,87333 € | 719,62 € |
| 5 | 231,05400 € | 1.155,27 € |
| 7 | 225,39143 € | 1.577,74 € |
| 10 | 219,51000 € | 2.195,10 € |
| Unit Price without VAT: | 259,78000 € |
|---|---|
| Unit Price with VAT: | 309,13820 € |




