
E1022S.41.10 | |
|---|---|
DigiKey Part Number | CE1022SG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1022S.41.10 |
Description | CABLE 2COND 20AWG GRAY 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,64000 € | 95,64 € |
| 2 | 91,01000 € | 182,02 € |
| 3 | 88,39000 € | 265,17 € |
| 5 | 85,18000 € | 425,90 € |
| 7 | 83,11857 € | 581,83 € |
| 10 | 80,97900 € | 809,79 € |
| 25 | 77,99040 € | 1.949,76 € |
| Unit Price without VAT: | 95,64000 € |
|---|---|
| Unit Price with VAT: | 113,81160 € |




