
E1022S.41.10 | |
|---|---|
DigiKey Part Number | CE1022SG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1022S.41.10 |
Description | CABLE 2COND 20AWG GRAY 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,56000 € | 22,56 € |
| 2 | 21,49000 € | 42,98 € |
| 3 | 20,88000 € | 62,64 € |
| 5 | 20,13400 € | 100,67 € |
| 7 | 19,65429 € | 137,58 € |
| 10 | 19,15800 € | 191,58 € |
| 25 | 17,92800 € | 448,20 € |
| 50 | 17,04220 € | 852,11 € |
| 100 | 16,19230 € | 1.619,23 € |
| Unit Price without VAT: | 22,56000 € |
|---|---|
| Unit Price with VAT: | 26,84640 € |




