
E1012S.41.10 | |
|---|---|
DigiKey Part Number | CE1012G-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1012S.41.10 |
Description | CABLE 12COND 22AWG GRAY 25' |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 22 AWG 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | - | |
Length | 25.00' (7.62m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 € | 19,97 € |
| 2 | 19,02000 € | 38,04 € |
| 3 | 18,48000 € | 55,44 € |
| 5 | 17,82200 € | 89,11 € |
| 7 | 17,39714 € | 121,78 € |
| 10 | 16,95700 € | 169,57 € |
| 25 | 15,87080 € | 396,77 € |
| 50 | 15,08800 € | 754,40 € |
| 100 | 14,33680 € | 1.433,68 € |
| Unit Price without VAT: | 19,97000 € |
|---|---|
| Unit Price with VAT: | 23,76430 € |




