
E1012S.41.10 | |
|---|---|
DigiKey Part Number | CE1012G-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1012S.41.10 |
Description | CABLE 12COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,37000 € | 39,37 € |
| 2 | 37,48500 € | 74,97 € |
| 3 | 36,41333 € | 109,24 € |
| 5 | 35,10600 € | 175,53 € |
| 7 | 34,26571 € | 239,86 € |
| 10 | 33,39300 € | 333,93 € |
| 25 | 31,23560 € | 780,89 € |
| 50 | 29,68060 € | 1.484,03 € |
| 100 | 28,18840 € | 2.818,84 € |
| Unit Price without VAT: | 39,37000 € |
|---|---|
| Unit Price with VAT: | 46,85030 € |




