E1002S.30.10 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Encore Wire
In Stock: 0
Unit Price: 0,09175 €
Datasheet
2 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1002S.30.10

DigiKey Part Number
E1002S-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1002S.30.10
Description
CABLE 2COND 22AWG GRAY
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes