
E1002S.41.10 | |
|---|---|
DigiKey Part Number | CE1002SG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1002S.41.10 |
Description | CABLE 2COND 22AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09175 € | 91,75 € |
| 2.000 | 0,08729 € | 174,58 € |
| 3.000 | 0,08476 € | 254,28 € |
| 5.000 | 0,08167 € | 408,35 € |
| 7.000 | 0,07968 € | 557,76 € |
| 10.000 | 0,07762 € | 776,20 € |
| Unit Price without VAT: | 0,09175 € |
|---|---|
| Unit Price with VAT: | 0,10918 € |



