
C6358A.41.10 | |
|---|---|
DigiKey Part Number | C6358AG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6358A.41.10 |
Description | CABLE 15COND 20AWG GRAY 100' |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.392" (9.96mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,08000 € | 264,08 € |
| 2 | 251,15500 € | 502,31 € |
| 3 | 243,83667 € | 731,51 € |
| 5 | 234,86400 € | 1.174,32 € |
| 7 | 229,10571 € | 1.603,74 € |
| 10 | 223,12300 € | 2.231,23 € |
| 25 | 208,32080 € | 5.208,02 € |
| Unit Price without VAT: | 264,08000 € |
|---|---|
| Unit Price with VAT: | 314,25520 € |




