
C6358A.41.10 | |
|---|---|
DigiKey Part Number | C6358AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6358A.41.10 |
Description | CABLE 15COND 20AWG GRAY 500' |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.392" (9.96mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.158,87000 € | 1.158,87 € |
| 2 | 1.133,48000 € | 2.266,96 € |
| Unit Price without VAT: | 1.158,87000 € |
|---|---|
| Unit Price with VAT: | 1.379,05530 € |




