
C6352A.41.10 | |
|---|---|
DigiKey Part Number | C6352AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6352A.41.10 |
Description | CABLE 3COND 20AWG GRAY 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,25000 € | 177,25 € |
| 2 | 168,61500 € | 337,23 € |
| 3 | 163,72667 € | 491,18 € |
| 5 | 157,73400 € | 788,67 € |
| 7 | 153,88571 € | 1.077,20 € |
| 10 | 151,11300 € | 1.511,13 € |
| Unit Price without VAT: | 177,25000 € |
|---|---|
| Unit Price with VAT: | 210,92750 € |




