3 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6352A.41.10

DigiKey Part Number
C6352AG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6352A.41.10
Description
CABLE 3COND 20AWG GRAY 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.216" (5.49mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,32000 €42,32 €
240,29000 €80,58 €
339,13667 €117,41 €
537,73000 €188,65 €
736,82571 €257,78 €
1035,88800 €358,88 €
2533,56720 €839,18 €
5031,89460 €1.594,73 €
10030,28890 €3.028,89 €
Manufacturers Standard Package
Unit Price without VAT:42,32000 €
Unit Price with VAT:50,36080 €
Alternate Length
CABLE 3COND 20AWG GRAY
In-Stock: 8000
Unit Price: 0,27928 €
CABLE 3COND 20AWG GRAY 50'
In-Stock: 8
Unit Price: 23,79000 €
CABLE 3COND 20AWG GRAY 500'
In-Stock: 0
Unit Price: 177,25000 €