Parametric Equivalent

C5889.41.02 | |
|---|---|
DigiKey Part Number | C5889W-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5889.41.02 |
Description | CABLE COAX RISER RG-6 18AWG 25' |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 25.0' (7.62m) 75 Ohms |
Category | Impedance 75 Ohms |
Manufacturer Encore Wire | Length 25.0' (7.62m) |
Packaging Spool | Jacket Color White |
Part Status Active | Usage CATV, MATV |
Cable Type Coaxial - Riser | Features Quad Shield |
Cable Group RG-6 | Conductor Material Steel, Copper Coated |
Wire Gauge 18 AWG (0.82mm²) | Dielectric Material Cellular (Foam) Polyethylene (Cellular FPE) |
Conductor Strand Solid | Dielectric Diameter 0.177" (4.50mm) |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Material Flexfoil®, Aluminum |
Jacket (Insulation) Diameter 0.292" (7.42mm) | Shield Coverage 100%, 60%, 100%, 40% |
Shield Type Foil, Braid | VoP, Velocity of Propagation 85.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5889.31.02 | Encore Wire | 0 | C5889.31.02-ND | 0,12665 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,42000 € | 9,42 € |
| 2 | 8,97500 € | 17,95 € |
| 3 | 8,72000 € | 26,16 € |
| 5 | 8,41200 € | 42,06 € |
| 7 | 8,21286 € | 57,49 € |
| 10 | 8,00800 € | 80,08 € |
| Unit Price without VAT: | 9,42000 € |
|---|---|
| Unit Price with VAT: | 11,20980 € |






