Parametric Equivalent

C5889.41.02 | |
|---|---|
DigiKey Part Number | C5889W-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5889.41.02 |
Description | CABLE COAX RISER RG-6 18AWG 50' |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 50.0' (15.24m) 75 Ohms |
Category | Impedance 75 Ohms |
Manufacturer Encore Wire | Length 50.0' (15.24m) |
Packaging Spool | Jacket Color White |
Part Status Active | Usage CATV, MATV |
Cable Type Coaxial - Riser | Features Quad Shield |
Cable Group RG-6 | Conductor Material Steel, Copper Coated |
Wire Gauge 18 AWG (0.82mm²) | Dielectric Material Cellular (Foam) Polyethylene (Cellular FPE) |
Conductor Strand Solid | Dielectric Diameter 0.177" (4.50mm) |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Material Flexfoil®, Aluminum |
Jacket (Insulation) Diameter 0.292" (7.42mm) | Shield Coverage 100%, 60%, 100%, 40% |
Shield Type Foil, Braid | VoP, Velocity of Propagation 85.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5889.31.02 | Encore Wire | 0 | C5889.31.02-ND | 0,12665 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,73000 € | 14,73 € |
| 2 | 14,02000 € | 28,04 € |
| 3 | 13,62333 € | 40,87 € |
| 5 | 13,14000 € | 65,70 € |
| 7 | 12,82857 € | 89,80 € |
| 10 | 12,50600 € | 125,06 € |
| Unit Price without VAT: | 14,73000 € |
|---|---|
| Unit Price with VAT: | 17,52870 € |






