
C5770.41.01 | |
|---|---|
DigiKey Part Number | C5770-41-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5770.41.01 |
Description | CABLE COAXIAL RG-59 22AWG 500' |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG (0.32mm²) RG-59 500.0' (152.40m) 80 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | 22 AWG (0.32mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.231" (5.87mm) | |
Shield Type | Foil, Braid | |
Impedance | 80 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.144" (3.66mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 40% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,59000 € | 147,59 € |
| 5 | 120,75400 € | 603,77 € |
| 10 | 93,92100 € | 939,21 € |
| Unit Price without VAT: | 147,59000 € |
|---|---|
| Unit Price with VAT: | 175,63210 € |



