Coaxial Cable 22 AWG (0.32mm²) RG-59 1000.0' (304.80m) 80 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5770.41.01

DigiKey Part Number
C5770-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5770.41.01
Description
CABLE COAXIAL RG-59 22AWG 1000'
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Coaxial Cable 22 AWG (0.32mm²) RG-59 1000.0' (304.80m) 80 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-59
Wire Gauge
22 AWG (0.32mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.231" (5.87mm)
Shield Type
Foil, Braid
Impedance
80 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
CATV
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.144" (3.66mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 40%
VoP, Velocity of Propagation
78.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,87612 €876,12 €
2.0000,83231 €1.664,62 €
3.0000,80750 €2.422,50 €
5.0000,77708 €3.885,40 €
7.0000,75753 €5.302,71 €
10.0000,73722 €7.372,20 €
Manufacturers Standard Package
Unit Price without VAT:0,87612 €
Unit Price with VAT:1,04258 €
Alternate Length
CABLE COAXIAL RG-59 22AWG 500'
In-Stock: 0
Unit Price: 147,59000 €
CABLE COAXIAL RG-59 22AWG 100'
In-Stock: 0
Unit Price: 33,94000 €