
C4067A.41.10 | |
|---|---|
DigiKey Part Number | W129-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4067A.41.10 |
Description | CABLE 12COND 22AWG GRAY 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.276" (7.01mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 12 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,79255 € | 792,55 € |
| 2.000 | 0,77989 € | 1.559,78 € |
| Unit Price without VAT: | 0,79255 € |
|---|---|
| Unit Price with VAT: | 0,94313 € |





