
8457 060100 | |
|---|---|
DigiKey Part Number | BEL1088-100-ND |
Manufacturer | |
Manufacturer Product Number | 8457 060100 |
Description | CABLE 12COND 22AWG CHROME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Chrome 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.272" (6.91mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,13160 € | 413,16 € |
| 200 | 3,92745 € | 785,49 € |
| 300 | 3,81187 € | 1.143,56 € |
| 500 | 3,67018 € | 1.835,09 € |
| 700 | 3,57916 € | 2.505,41 € |
| 1.000 | 3,48463 € | 3.484,63 € |
| 2.500 | 3,29976 € | 8.249,40 € |
| Unit Price without VAT: | 4,13160 € |
|---|---|
| Unit Price with VAT: | 4,91660 € |






