
C3524.41.86 | |
|---|---|
DigiKey Part Number | C3524-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3524.41.86 |
Description | CABLE COAX PLEN RG-6 18AWG 100' |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 100.0' (30.48m) 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Natural | |
Usage | RF Signal, Video | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | 0.170" (4.32mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 € | 54,64 € |
| 2 | 52,01000 € | 104,02 € |
| 3 | 50,52333 € | 151,57 € |
| 5 | 48,70000 € | 243,50 € |
| 7 | 47,53000 € | 332,71 € |
| 10 | 46,31500 € | 463,15 € |
| 25 | 43,31080 € | 1.082,77 € |
| 50 | 41,14480 € | 2.057,24 € |
| 100 | 39,06540 € | 3.906,54 € |
| Unit Price without VAT: | 54,64000 € |
|---|---|
| Unit Price with VAT: | 65,02160 € |



