
C3524.41.86 | |
|---|---|
DigiKey Part Number | C3524-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3524.41.86 |
Description | CABLE COAX PLENUM RG-6 18AWG 50' |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 18 AWG (0.82mm²) RG-6 50.0' (15.24m) 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Natural | |
Usage | RF Signal, Video | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Fluoropolymer (FP) | |
Dielectric Diameter | 0.170" (4.32mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,21000 € | 30,21 € |
| 2 | 28,76000 € | 57,52 € |
| 3 | 27,94333 € | 83,83 € |
| 5 | 26,94200 € | 134,71 € |
| 7 | 26,29714 € | 184,08 € |
| 10 | 25,63000 € | 256,30 € |
| 25 | 23,98000 € | 599,50 € |
| 50 | 22,79080 € | 1.139,54 € |
| 100 | 21,64930 € | 2.164,93 € |
| Unit Price without VAT: | 30,21000 € |
|---|---|
| Unit Price with VAT: | 35,94990 € |



