Coaxial - Plenum Cable 19 AWG (0.65mm²) RG-58 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3519.41.86

DigiKey Part Number
C3519-41-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C3519.41.86
Description
CABLE COAX PLEN RG-58 19AWG 100'
Customer Reference
Detailed Description
Coaxial - Plenum Cable 19 AWG (0.65mm²) RG-58 100.0' (30.48m) 50 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Plenum
Cable Group
RG-58
Wire Gauge
19 AWG (0.65mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.161" (4.09mm)
Shield Type
Braid
Impedance
50 Ohms
Length
100.0' (30.48m)
Jacket Color
Natural
Usage
Network, RF Signal
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Cellular (Foam) Fluoro-Polymer (Cellular FP)
Dielectric Diameter
0.102" (2.59mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
82.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1127,47000 €127,47 €
5104,29600 €521,48 €
1081,11900 €811,19 €
Manufacturers Standard Package
Unit Price without VAT:127,47000 €
Unit Price with VAT:151,68930 €
Alternate Length
CBL COAX PLEN RG-58 19AWG 1000'
In-Stock: 6
Unit Price: 680,71000 €
CABLE COAX PLEN RG-58 19AWG 500'
In-Stock: 0
Unit Price: 402,70000 €