
C3519.41.86 | |
|---|---|
DigiKey Part Number | C3519-41-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3519.41.86 |
Description | CABLE COAX PLEN RG-58 19AWG 500' |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 19 AWG (0.65mm²) RG-58 500.0' (152.40m) 50 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | RG-58 | |
Wire Gauge | 19 AWG (0.65mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Natural | |
Usage | Network, RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Fluoro-Polymer (Cellular FP) | |
Dielectric Diameter | 0.102" (2.59mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 82.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,70000 € | 402,70 € |
| 5 | 357,95600 € | 1.789,78 € |
| 10 | 324,39800 € | 3.243,98 € |
| Unit Price without VAT: | 402,70000 € |
|---|---|
| Unit Price with VAT: | 479,21300 € |



