Parametric Equivalent

C3113.30.86 | |
|---|---|
DigiKey Part Number | C3113.30.86-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3113.30.86 |
Description | CABLE 4COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Natural |
Packaging Bulk | Ratings ASTM B-3 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 150 V |
Number of Conductors 4 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.182" (4.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3113.41.86 | Encore Wire | 2.000 | C3113-1000-ND | 0,94306 € | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,90881 € | 908,81 € |
| Unit Price without VAT: | 0,90881 € |
|---|---|
| Unit Price with VAT: | 1,08148 € |


