
C3113.41.86 | |
|---|---|
DigiKey Part Number | C3113-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3113.41.86 |
Description | CABLE 4COND 18AWG NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Natural 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.182" (4.62mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94735 € | 947,35 € |
| 2.000 | 0,89993 € | 1.799,86 € |
| 3.000 | 0,87307 € | 2.619,21 € |
| 5.000 | 0,84014 € | 4.200,70 € |
| 7.000 | 0,81898 € | 5.732,86 € |
| 10.000 | 0,79699 € | 7.969,90 € |
| Unit Price without VAT: | 0,94735 € |
|---|---|
| Unit Price with VAT: | 1,12735 € |


