
C3112.41.86 | |
|---|---|
DigiKey Part Number | C3112-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C3112.41.86 |
Description | CABLE 2COND 18AWG NATURAL 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.156" (3.96mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,45000 € | 70,45 € |
| 2 | 67,05000 € | 134,10 € |
| 3 | 65,12333 € | 195,37 € |
| 5 | 62,76800 € | 313,84 € |
| 7 | 61,25571 € | 428,79 € |
| 10 | 59,68400 € | 596,84 € |
| 25 | 55,80000 € | 1.395,00 € |
| 50 | 52,99860 € | 2.649,93 € |
| 100 | 50,30990 € | 5.030,99 € |
| Unit Price without VAT: | 70,45000 € |
|---|---|
| Unit Price with VAT: | 83,83550 € |



